help desk software
BV302S12015 by zettler magnetics

BV302S12015

Zettler Magnetics

The BV302S12015 is a 1.5 VA sealed, single-output PCB mount transformer designed for a 230V primary input. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The BV302S12015 is a 1.5 VA sealed transformer from the EI 30-12.5 series, designed for PCB mounting. It operates with a 230V, 50/60 Hz primary input and provides a single secondary output of 12V (±10%) with a rated current of 125 mA. The transformer has a maximum no-load voltage of 19.3V and is designed to operate in an ambient temperature up to 70°C. Key safety features include a high dielectric strength of 4200Vrms between windings and an insulation resistance of 100M Ohm minimum. Its compact, sealed construction and compliance with UL, VDE, and EN standards make it a reliable choice for power conversion in various electronic circuits.

Search Keywords: BV302S12015

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Zettler Magnetics
Part No:
BV302S12015
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504314035
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
Tube

IN STOCK: 0

Minimum Order Quantity: 15

Multiple: 15

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
15
$2.71
105
$2.20
255
$2.10
510
$2.04
1,005
$1.93
2,505
$1.71
5,010
$1.66
7,500 +
$1.65

Tools/3D Models

Product Guides