Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Zettler Magnetics
Part No:
BV302S09006-ZU
RoHS:
Yes
HTS:
8504314035
ECCN:
EAR99
Primary Configuration:
Single
Primary Side Voltage:
230 V
Secondary Configuration:
Single
Secondary Side Voltage:
9 V
Secondary Side Current:
N/A
Power Rating:
0.6 VA
Mounting:
Through Hole
Dimension:
32.6mm x 27.6mm x 15.4 mm
Power Transformer 0.6VA 4Term. PC Pin Thru-Hole
Search Keywords:
BV302S09006ZU
IN STOCK:
252
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
20
$2.55
$51.000
25
$1.61
$40.250
100
$1.48
$148.000
300
$1.40
$420.000
1,000
$1.29
$1,290.000
5,000
+
$1.22
$6,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS