help desk software
VZ05D221KBS by world products
Image is representational - see manufacturer specifications
World Products Authorized Distributor

VZ05D221KBS

Var MOV 130VAC/175VDC 400A 224V Radial Bulk

View Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Var MOV 130VAC/175VDC 400A 224V Radial Bulk

Search Keywords: VZ05D221KBS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
VZ05D221KBS
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533404000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Varistor Voltage:
224 V
Clamping Voltage:
360 V
Clamping Current:
5 A
Mounting:
Through Hole
Dimension:
3.6 x 10 x 7 mm
Maximum AC Voltage Rating:
130 V
Maximum DC Voltage Rating:
175 V
Maximum Surge Current:
400 A
Lead Style:
Radial
Lead Pitch:
5 mm
Tolerance Voltage:
10 %

FREQUENTLY ASKED QUESTIONS

Is VZ05D221KBS RoHS compliant?

No, VZ05D221KBS is not RoHS compliant.

What is the lead time for VZ05D221KBS?

The standard lead time for VZ05D221KBS is approximately 14 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
100
$0.2500
200
$0.2159
300
$0.1949
500
$0.1496
1,000
$0.1140
2,500
$0.1010
5,000
$0.0910
10,000 +
$0.0830

Tools/3D Models

Product Guides