help desk software
TVZ18EB391KBS by world products
Image is representational - see mfr. specs

TVZ18EB391KBS

World Products

Var MOV 250VAC/320VDC 9000A 429V Radial Bulk

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Var MOV 250VAC/320VDC 9000A 429V Radial Bulk

Search Keywords: TVZ18EB391KBS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
TVZ18EB391KBS
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Varistor Voltage:
429 V
Clamping Voltage:
595 V
Clamping Current:
80 A
Mounting:
Through Hole
Dimension:
9.5 x 26 x 21 mm
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
320 V
Maximum Surge Current:
9000 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Tolerance Voltage:
10 %

IN STOCK: 0

Minimum Order Quantity: 200

Multiple: 200

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
200
$1.17
400
$1.08
800
$1.00
1,600 +
$0.92

Tools/3D Models

Product Guides