help desk software
PBL435 by woodhead / molex
Woodhead / Molex Authorized Distributor

PBL435

HOSE REEL, LG SD 1/2in X 35ft LP

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HOSE REEL, LG SD 1/2in X 35ft LP

Search Keywords: PBL435

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
PBL435
Alias/AKA:
1301580036
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Media:
N/A
Style:
N/A
Core Material:
N/A
Cover Material:
N/A
Maximum Working Pressure:
N/A
Burst Pressure:
N/A
Inner Diameter:
N/A
Outer Diameter:
N/A
Color:
N/A
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is PBL435 RoHS compliant?

Yes, PBL435 is RoHS compliant.

What is the lead time for PBL435?

The standard lead time for PBL435 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$295.18
3
$283.37
5
$272.03
15
$261.15
40 +
$250.71

Tools/3D Models

Product Guides