C183M6W21SA by woodhead / molex
Image is representational - see manufacturer specifications
Woodhead / Molex Authorized Distributor

C183M6W21SA

Valve Connector - M16X1.5 - 3Poles +Gnd - Black

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MAX. CURRENT : 16.0A INSULATION RESISTANCE : 100Megaohms min. MAX. CONDUCTOR : 1.50mm2/16AWG MAX. VOLTAGE : 250V CONTACT RESISTANCE : ≤15milliohms max. CABLE DIAMETER RANGE M16X1.5 : 8.00-10.0mm OPERATING TEMPERTURE WITH: -40°C TO +90°C PART NUMBER: 12102

Search Keywords: C183M6W21SA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
C183M6W21SA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is C183M6W21SA RoHS compliant?

Yes, C183M6W21SA is RoHS compliant.

What is the lead time for C183M6W21SA?

The standard lead time for C183M6W21SA is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 280

Can Ship immediately

Minimum Order Quantity: 143

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
143
$0.9894
800
$0.9588
2,000
$0.9078
5,000
$0.8772
13,000 +
$0.8364

Tools/3D Models

Product Guides