BA5S06-32
Conn M12 Circular M 5 POS ST Cable Mount 5 Terminal 1 Port
RoHS Compliant
BAG Packaging
DESCRIPTION
Conn M12 Circular M 5 POS ST Cable Mount 5 Terminal 1 Port
Search Keywords: BA5S0632
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
BA5S06-32
Alias/AKA:
1201000002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Body Orientation:
Straight
FREQUENTLY ASKED QUESTIONS
Is BA5S06-32 RoHS compliant?
Yes, BA5S06-32 is RoHS compliant.
What is the lead time for BA5S06-32?
The standard lead time for BA5S06-32 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 36
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$71.73
5
$62.65
10
$61.10
20
$59.63
25
+
$58.22
English
中文 / 汉语
Deutsch
Español
Nederlands
