8R5L570005 by woodhead / molex
Image is representational - see manufacturer specifications
Woodhead / Molex Authorized Distributor

8R5L570005

Micro Change (M12) - Pcb Mounting Receptacle - 5 Poles - Male - 90° Angle

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Physical Coupling Type External Thread Gender Male Keyway Single Length N/A Material - Component Nylon Mounting Thread Size M12 x 1.0 Net Weight 35833.797/mg Orientation 90° Angle Panel Mount Back Poles 5 Temperature Range - Operating -20°C to +80°C Wire

Search Keywords: 8R5L570005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
8R5L570005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 8R5L570005 RoHS compliant?

Yes, 8R5L570005 is RoHS compliant.

What is the lead time for 8R5L570005?

The standard lead time for 8R5L570005 is approximately 4 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
2
$36.90
9
$36.17
18
$35.45
35 +
$34.73

Tools/3D Models

Product Guides