68W48
Woodhead / MolexConn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
RoHS Compliant
DESCRIPTION
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
Search Keywords: 68W48
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
68W48
Alias/AKA:
1301470158
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Maximum Voltage Rating:
250 V
Maximum Current Rating:
30/Contact A
IN STOCK: 0
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$149.16
3
$143.20
10
+
$137.47
English
Chinese
Spanish
