5252DWBLK by woodhead / molex
Image is representational - see manufacturer specifications
Woodhead / Molex Authorized Distributor

5252DWBLK

Conn Power F 4Power/2Ground POS ST Panel Mount 6 Terminal 1 Port Safeway®

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Power F 4Power/2Ground POS ST Panel Mount 6 Terminal 1 Port Safeway®

Search Keywords: 5252DWBLK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
5252DWBLK
Alias/AKA:
1301480076
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F
Number of Contacts:
4Power/2Ground
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15/Contact A

FREQUENTLY ASKED QUESTIONS

Is 5252DWBLK RoHS compliant?

Yes, 5252DWBLK is RoHS compliant.

What is the lead time for 5252DWBLK?

The standard lead time for 5252DWBLK is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
2 +
$35.00

Tools/3D Models

Product Guides