help desk software
430C7W by woodhead / molex
Image is representational - see mfr. specs

430C7W

Woodhead / Molex

Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®

Search Keywords: 430C7W

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
430C7W
Alias/AKA:
1301500158
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
480 V
Maximum Current Rating:
30/Contact A
Operating Temperature:
N/A

IN STOCK: 0

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$266.34
2
$255.68
6 +
$245.46

Tools/3D Models

Product Guides