31593A143IN by woodhead / molex
Image is representational - see manufacturer specifications
Woodhead / Molex Authorized Distributor

31593A143IN

PDU Outlet Box 120V 15A

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PDU Outlet Box 120V 15A

Search Keywords: 31593A143IN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
31593A143IN
Alias/AKA:
1301360037
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 31593A143IN RoHS compliant?

Yes, 31593A143IN is RoHS compliant.

What is the lead time for 31593A143IN?

The standard lead time for 31593A143IN is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1 +
$681.38

Tools/3D Models

Product Guides