1301470168 by woodhead / molex
Image is representational - see manufacturer specifications
Woodhead / Molex Authorized Distributor

1301470168

Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®

Search Keywords: 1301470168

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301470168
Alias/AKA:
69W47
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Maximum Voltage Rating:
125 V
Maximum Current Rating:
30/Contact A

FREQUENTLY ASKED QUESTIONS

Is 1301470168 RoHS compliant?

Yes, 1301470168 is RoHS compliant.

What is the lead time for 1301470168?

The standard lead time for 1301470168 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1 +
$123.55

Tools/3D Models

Product Guides