help desk software
1301440029 by woodhead / molex
Image is representational - see manufacturer specifications
Woodhead / Molex Authorized Distributor

1301440029

Conn Power RCP 3 POS ST Cable Mount 3 Terminal 1 Port Safeway®

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Power RCP 3 POS ST Cable Mount 3 Terminal 1 Port Safeway®

Search Keywords: 1301440029

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301440029
Alias/AKA:
4739
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 V
Maximum Current Rating:
15/Contact A
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is 1301440029 RoHS compliant?

Yes, 1301440029 is RoHS compliant.

What is the lead time for 1301440029?

The standard lead time for 1301440029 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
2
$32.77
13
$31.46
43 +
$30.20

Tools/3D Models

Product Guides