UG-914/U
RF / Coaxial Adapter - BNC Jack - Straight Adapter - 50 ohm.
RoHS Compliant
DESCRIPTION
The UG-914/U is coaxial adapter with overall length of 1.28".
Search Keywords: UG914U
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
UG-914/U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Type:
BNC Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
F/F
Body Orientation:
Straight
Dimension:
32.51 x 11.17 mm
FREQUENTLY ASKED QUESTIONS
Is UG-914/U RoHS compliant?
Yes, UG-914/U is RoHS compliant.
What is the lead time for UG-914/U?
The standard lead time for UG-914/U is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 64
Can Ship immediately
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
1
$39.46
5
$37.19
10
$36.63
25
$35.85
50
$35.13
100
$34.68
250
+
$30.88
English
中文 / 汉语
Deutsch
Español
Nederlands
