help desk software
M39012/17-0014 by winchester/kings
Winchester/Kings Authorized Distributor

M39012/17-0014

Conn BNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The KINGS ELECTRONICS part M39012/17-0014 is a high-quality BNC connector designed for various applications requiring a reliable and efficient connection. This connector is specifically designed for female BNC connections, and it provides exceptional performance in a frequency range of 0Hz to 4GHz. With a 50Ohm impedance, it ensures impedance matching and optimal signal integrity.The M39012/17-0014 BNC connector features a convenient crimp connection method, allowing for easy and secure installation onto cables. The cable mount design ensures a sturdy attachment to the cable, preventing any accidental disconnections.Additionally, this BNC connector is equipped with gold-plated contacts, offering superior conductivity and corrosion resistance. This gold plating ensures a long-lasting and reliable connection, even in demanding environments.Whether you are utilizing this BNC connector in telecommunications, broadcast, or test equipment applications, the KINGS ELECTRONICS M39012/17-0014 delivers outstanding performance and durability. Trust this connector to provide excellent signal transmission and a secure connection for your critical electronic systems.

Search Keywords: M39012170014

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
M39012/17-0014
Unit of Measure:
Per Each
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
F
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
29.77 x 14.25 mm

FREQUENTLY ASKED QUESTIONS

Is M39012/17-0014 RoHS compliant?

Yes, M39012/17-0014 is RoHS compliant.

What is the lead time for M39012/17-0014?

The standard lead time for M39012/17-0014 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Factory Lead-Time 16 Weeks

Limited Availability. There is currently no price for this item
Call us to request pricing.

Tools/3D Models

Product Guides