help desk software
KC-79-237M06 by winchester/kings

KC-79-237M06

Winchester/Kings

RF / Coaxial Connector - BNC Coaxial - Right Angle Jack - 50 ohm - Beryllium Copper - Solder Termination. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The KINGS ELECTRONICS KC-79-237M06 is a high-quality RF/coaxial connector designed for reliable signal transmission in various electronic applications. This BNC coaxial connector features a convenient right angle jack configuration, allowing for easy installation in tight spaces. With a 50 ohm impedance, it guarantees optimum signal integrity and reduces the risk of interference. Constructed from durable beryllium copper material, this connector ensures exceptional conductivity and longevity. The solder termination method provides a secure and permanent connection, assuring consistent performance over time. Trust the KINGS ELECTRONICS KC-79-237M06 for seamless connectivity and superior signal transmission in your electronic projects.

Search Keywords: KC79237M06

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
KC-79-237M06
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
BNC
Impedance:
N/A
Operating Frequency:
N/A
Gender:
F
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
34.04 x 17.45 x 13.29 mm

IN STOCK: 251

Ships today, if you order in

MOQ for out of Stock Qty: 25

Factory Lead-Time 12 Weeks

Qty
Unit Price
1
$128.26
5
$126.33
10
$124.44
25
$122.57
50
$64.89
75
$45.66
100 +
$44.75