2025-58-9
Winchester/KingsConn BNC PL 0Hz to 2GHz 75Ohm ST Cable Mount ...
RoHS Compliant
Discontinued
DESCRIPTION
Our KINGS ELECTRONICS part 2025-58-9 is a high-quality BNC connector designed for cable mounting applications. With a frequency range of 0Hz to 2GHz and impedance of 75Ohm, this connector is perfect for a wide range of audio and video equipment. The straight body design ensures a secure and reliable connection, making it ideal for professional and consumer electronics projects.
Search Keywords: 2025589
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
2025-58-9
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack
100
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
0 to 2 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
27.94 x 14.47 mm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 20,083
Ships today, if you order in
Qty
Unit Price
1
$44.80
10
$42.56
25
$40.43
50
$24.88
75
$19.70
100
+
$19.30
English
Chinese
Spanish
