1525-3-9
Winchester/KingsConn Coaxial PL 0Hz to 10GHz 50Ohm Crimp ST Cable Mount Gold
RoHS Compliant
DESCRIPTION
Conn Coaxial PL 0Hz to 10GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 152539
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
1525-3-9
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Coaxial
Impedance:
50 Ohm
Operating Frequency:
0 to 10 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
30.22 x 9.9 mm
IN STOCK: 10
Can Ship immediately
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
1
$124.51
5
$122.82
10
$122.01
20
$121.71
50
$119.72
100
+
$118.28
English
Chinese
Spanish
