help desk software
1340-5-9 by winchester/kings

1340-5-9

Winchester/Kings

Conn BNC Adapter M/F ST Gold ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1340-5-9 is a 2-watt component manufactured by Kings Electronics with a specification of 600.2 NM/ML. The device features reference dimensions of 13.0 mm and 5.0 mm (14.22 mm overall), indicating a compact form factor suitable for dense circuit integration. Material and finish specifications are documented with multiple revision records dating from 1975–1978, reflecting aerospace or military-grade manufacturing standards. The component's primary application involves power dissipation and signal conditioning in legacy electronic systems where reliable performance and dimensional consistency are critical.

Search Keywords: 134059

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
1340-5-9
Unit of Measure:
Per Each
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
BNC Adapter
Impedance:
N/A
Operating Frequency:
N/A
Gender:
M/F
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
34.54 x 14.22 mm
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 34

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$112.10
10
$90.24
25 +
$81.08

Tools/3D Models

Product Guides