Z7.415.1710.0
Wieland ElectricConn Housing F/F 25/25 POS Crimp ST Cable Mount
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Housing F/F 25/25 POS Crimp ST Cable Mount
Search Keywords: Z741517100
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.415.1710.0
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F/F
Number of Contacts:
25/25
IN STOCK: 8
Can Ship immediately
Factory Lead-Time 3 Weeks
Qty
Unit Price
1
$68.76
5
$66.10
10
$65.11
20
$63.39
30
$62.44
50
+
$61.50
English
Chinese
Spanish
