Z7.284.2427.0
Wieland ElectricConn Jumper M 4 POS 12mm ST
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
DESCRIPTION
Conn Jumper M 4 POS 12mm ST
Search Keywords: Z728424270
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.284.2427.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Jumper
Pitch:
12 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
End of Life:
Final orders must be placed by 05/01/2026
End of Life: Final orders must be placed by 05/01/2026
IN STOCK: 0
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 3 Weeks
Price (USD)
Qty
Unit Price
10
$6.38
30
$5.35
100
$4.96
250
$4.74
500
$4.55
1,000
$4.43
2,500
$4.31
5,000
+
$4.26
English
Chinese
Spanish
