help desk software
RECOMMENDED REPLACEMENT
0D.S04.3227.5
0D.S04.3227.5
In Stock: 0
Minimum Order: 250
VIEW PRODUCT
Z7.281.7227.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

Z7.281.7227.0

Conn Jumper M 2 POS 6mm ST ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Z7.281.7227.0 is a 7-pole insulated cross connector (jumper bar) designed for WK 4/U feed-through terminal blocks manufactured by Wieland Electric. This component features spring clamp connections and is constructed with insulated material to provide electrical isolation between connected circuits. The connector is rated for wire gauges from 0.13 to 1.5 mm² (30-14 AWG) and supports operating voltages up to 400 V/6 kV/3 with a current rating of 17.5 A. The 6 mm pole spacing and M 3 screw specification ensure compatibility with standard DIN rail-mounted terminal block systems. This cross connector is commonly used in industrial control panels, power distribution systems, and electrical interconnect applications where multiple circuits require safe, isolated connections on compact DIN rail installations.

Search Keywords: Z728172270

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.281.7227.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Jumper
Pitch:
6 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is Z7.281.7227.0 discontinued?

Yes, Z7.281.7227.0 from Wieland Electric is discontinued (end-of-life May 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces Z7.281.7227.0?

The recommended replacement for Z7.281.7227.0 is 0D.S04.3227.5 from Wieland Electric, available from Master Electronics.

Is Z7.281.7227.0 RoHS compliant?

Yes, Z7.281.7227.0 is RoHS compliant.

What is the lead time for Z7.281.7227.0?

The standard lead time for Z7.281.7227.0 is approximately 3 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 205

Ships today, if you order in

Minimum Order Quantity: 30

Multiple: 10

Price (USD)

Qty
Unit Price
30
$1.54
250
$1.25
500
$1.19
1,000
$1.14
2,500
$1.10
5,000
$1.07
7,500
$1.05
10,000 +
$1.04

Tools/3D Models

Product Guides