Z7.256.2527.0
Wieland ElectricConn Jumper M 5 POS 6mm ST
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Jumper M 5 POS 6mm ST
Search Keywords: Z725625270
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.256.2527.0
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Jumper
Pitch:
6 mm
Number of Contacts:
5
IN STOCK: 0
Minimum Order: 10
Multiple: 10
Factory Lead-Time 3 Weeks
Qty
Unit Price
10
$2.56
100
$2.08
250
$1.99
500
$1.93
1,000
$1.82
2,500
$1.77
5,000
$1.73
7,500
+
$1.70
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
