help desk software
Z7.212.2027.0 by wieland electric
Image is representational - see mfr. specs

Z7.212.2027.0

Wieland Electric

Conn Jumper M 10 POS ST ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The WIELAND ELECTRIC Part Z7.212.2027.0 is a high-quality connector jumper designed for secure and efficient electrical connections. This versatile component, featuring 10 positions, is ideal for bridging connections in complex wiring systems. Engineered for reliability and ease of use, it is suitable for a wide range of applications, from industrial automation to sophisticated control panels. The connector's robust construction ensures long-lasting performance, making it a dependable choice for professionals seeking efficiency and precision in electrical installations. Whether you're upgrading existing systems or setting up new ones, the WIELAND ELECTRIC connector jumper is your go-to solution for seamless connectivity.

Search Keywords: Z721220270

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.212.2027.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
RO
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Jumper
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A

IN STOCK: 0

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 3 Weeks

Qty
Unit Price
50
$5.22
100
$4.99
250
$4.77
500
$4.58
1,000
$4.45
2,500
$4.34
5,000 +
$4.27
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides