Z5.573.5356.0
Wieland ElectricConn Rectangular Adapter M 24Signal/1Ground POS Screw ST
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Rectangular Adapter M 24Signal/1Ground POS Screw ST
Search Keywords: Z557353560
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z5.573.5356.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
2
Type:
Rectangular Adapter
Mounting:
N/A
Body Orientation:
Straight
Gender:
M
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
24Signal/1Ground
Maximum Voltage Rating:
600 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 110 °C
IN STOCK: 0
Factory Lead-Time 3 Weeks
Qty
Unit Price
1
+
$91.67
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
