Z5.530.4625.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

Z5.530.4625.0

Conn Unshrouded Header HDR 16 POS 5mm Solder ST Thru-Hole ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Z5.530.4625.0 is a 16-pole pluggable PC board connector with 5.00 mm spacing designed for reliable electrical interconnections in industrial and electronic applications. The connector features a rated current of 8 A and rated voltages of 200 V/4 kV/3 (Overvoltage category III), 250 V/4 kV/2 (Overvoltage category II), and 1000 V/4 kV/1 (Overvoltage category I) according to VDE 0110 standards. It accommodates wire connections ranging from 0.14 to 4.0 mm² solid or 0.14 to 2.5 mm² fine stranded conductors, with a solder pin diameter of 1.3 mm and bore hole of 1.6 mm for PCB mounting. The insulating housing is constructed from polycarbonate (PC) gray material rated UL 94-V-0, with tin-plated brass contact pins and nickel-plated brass clamping screws ensuring superior corrosion resistance and long-term reliability. This connector is ideal for control systems, automation equipment, and industrial machinery where secure, space-efficient interconnections are required.

Search Keywords: Z553046250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z5.530.4625.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
16
Maximum Current Rating:
8 A
Termination Method:
Solder

FREQUENTLY ASKED QUESTIONS

Is Z5.530.4625.0 RoHS compliant?

Yes, Z5.530.4625.0 is RoHS compliant.

What is the lead time for Z5.530.4625.0?

The standard lead time for Z5.530.4625.0 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 869

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$1.529
50
$1.390
250
$1.140
500
$1.120
1,000
$1.060
2,500
$1.050
5,000
$1.040
7,500
$1.030
10,000 +
$1.020

Tools/3D Models

Product Guides