help desk software
Z5.530.3725.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

Z5.530.3725.0

Conn Unshrouded Header HDR 7 POS 5mm Solder ST Thru-Hole

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Unshrouded Header HDR 7 POS 5mm Solder ST Thru-Hole

Search Keywords: Z553037250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z5.530.3725.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
7
Maximum Voltage Rating:
N/A
Maximum Current Rating:
8 A
Termination Method:
Solder
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is Z5.530.3725.0 RoHS compliant?

Yes, Z5.530.3725.0 is RoHS compliant.

What is the lead time for Z5.530.3725.0?

The standard lead time for Z5.530.3725.0 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 9

Can Ship immediately

Buy all 9 in-stock or the regular minimum order quantity of 50

Stock lot only: 9

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$0.6558
50
$0.5962
500
$0.4844
1,000
$0.4627
2,500
$0.4366
5,000
$0.4247
7,500
$0.4236
10,000
$0.4133
15,000 +
$0.4123

Tools/3D Models

Product Guides