help desk software
Z5.530.1125.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

Z5.530.1125.0

Conn Unshrouded Header HDR 11 POS 5mm Solder ST Thru-Hole Carton ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The WIELAND ELECTRIC Z5.530.1125.0 is a reliable and high-quality connector featuring an unshrouded header design. The connector is designed with 11 positions and a 5mm pitch, ensuring secure and efficient connections. It is suitable for soldering and features through-hole mounting for easy installation. This connector comes packaged in a carton, providing convenience and protection during transport and storage. Trust WIELAND ELECTRIC for all your connectivity needs with the Z5.530.1125.0 connector.

Search Keywords: Z553011250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z5.530.1125.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536690090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
11
Maximum Voltage Rating:
N/A
Maximum Current Rating:
8 A
Termination Method:
Solder
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is Z5.530.1125.0 RoHS compliant?

Yes, Z5.530.1125.0 is RoHS compliant.

What is the lead time for Z5.530.1125.0?

The standard lead time for Z5.530.1125.0 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 69

Ships today, if you order in

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
50
$1.282
250
$1.054
500
$1.010
1,000
$0.970
2,500
$0.933
5,000
$0.910
7,500
$0.899
10,000 +
$0.897

Tools/3D Models

Product Guides