help desk software
Z5.530.0425.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

Z5.530.0425.0

The Z5.530.0425.0 is a 4-pole, pluggable PCB connector with a 5.00 mm spacing. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The Z5.530.0425.0 is a 4-pole, pluggable PCB connector designed for board-to-wire connections. It features a 5.00 mm spacing and accepts a wire connection range of 0.14-4.0 mm² for solid conductors and 0.14-2.5 mm² for fine stranded wires. The connector has a rated current of 8 A (VDE) and 15 A (UL/CSA), with voltage ratings up to 300 V (UL/CSA) and 250 V for Overvoltage Category II (VDE). The insulating housing is made from gray PC material with a UL 94-V-0 flammability rating, ensuring robust performance in various electronic applications.

Search Keywords: Z553004250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z5.530.0425.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is Z5.530.0425.0 RoHS compliant?

Yes, Z5.530.0425.0 is RoHS compliant.

What is the lead time for Z5.530.0425.0?

The standard lead time for Z5.530.0425.0 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 3,196

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
50
$0.6458
500
$0.4529
1,000
$0.4139
2,500
$0.3967
5,000
$0.3789
7,500
$0.3780
10,000
$0.3770
15,000 +
$0.3761

Tools/3D Models

Product Guides