R1.400.0130.0
Switch Safety Interlock Screw Mount Connector
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Switch Safety Interlock Screw Mount Connector
Search Keywords: R140001300
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.400.0130.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Non Contact
Actuator Style:
N/A
Pole Throw Configuration:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Connector
Operating Temperature:
N/A
IP Rating:
IP67
Dimension:
36mm x 26mm x 13 mm
Switch Configuration:
N/A
Body Orientation:
Straight
FREQUENTLY ASKED QUESTIONS
Is R1.400.0130.0 RoHS compliant?
Yes, R1.400.0130.0 is RoHS compliant.
What is the lead time for R1.400.0130.0?
The standard lead time for R1.400.0130.0 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$202.40
5
$196.77
10
$194.08
20
$188.90
50
$186.42
100
+
$181.64
English
中文 / 汉语
Deutsch
Español
Nederlands
