R1.320.3110.0
Wieland ElectricSwitch Safety Interlock N.C. SPST Key 10N Screw Screw Mount
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Safety Interlock N.C. SPST Key 10N Screw Screw Mount
Search Keywords: R132031100
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.320.3110.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
N/A
Actuator Style:
Key
Pole Throw Configuration:
SPST
Maximum Current Rating:
N/A
Terminal Type:
Screw
Operating Temperature:
-30 to 80 °C
IP Rating:
IP65
Dimension:
N/A
Switch Configuration:
N.C.
Body Orientation:
Right Angle
IN STOCK: 0
Factory Lead-Time 3 Weeks
Qty
Unit Price
1
$66.00
5
$58.89
10
$57.13
25
$54.69
50
$52.44
100
$51.04
250
+
$50.37
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
