help desk software
R1.310.1220.0 by wieland electric
Image is representational - see mfr. specs

R1.310.1220.0

Wieland Electric

Switch Safety Interlock N.C. 4PST Key 1500N Screw Mount Spring Clamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Safety Interlock N.C. 4PST Key 1500N Screw Mount Spring Clamp

Search Keywords: R131012200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.310.1220.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Actuator Style:
Key
Pole Throw Configuration:
4PST
Maximum Current Rating:
N/A
Terminal Type:
Spring Clamp
Operating Temperature:
-25 to 70 °C
IP Rating:
IP67
Dimension:
N/A
Switch Configuration:
N.C.
Body Orientation:
Right Angle

IN STOCK: 0

Factory Lead-Time 3 Weeks

Qty
Unit Price
1
$283.10
3
$264.23
5 +
$257.37
Please Note: Tariffs may apply for U.S. shipments