R1.188.3740.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

R1.188.3740.0

Electromechanical Relay 24VDC 24VAC SPST-NO(22.5x98x83)mm DIN Rail Safety Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The WIELAND ELECTRIC R1.188.3740.0 is a highly reliable and efficient Electromechanical Relay designed for optimum performance in various applications. This versatile relay features a SPST-NO (Single Pole Single Throw Normally Open) configuration, allowing for seamless control of electrical circuits. With a compact size of 22.5x98x83mm, it can easily be mounted on a DIN rail for convenience and space-saving installation.Operating on both 24VDC and 24VAC, this relay offers flexibility in power source compatibility. Its electromechanical design ensures reliable switching of high electrical loads, making it ideal for safety relay applications. Whether used in industrial systems, machinery, or automation equipment, this WIELAND ELECTRIC relay guarantees maximum safety and performance.

Search Keywords: R118837400

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.188.3740.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Safety Relay
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Dimension:
22.5 x 98 x 83 mm
Termination Style:
Screw Terminal
Contact Arrangement:
SPST-NO
Contact Form:
1 Form A
Mounting:
DIN Rail

FREQUENTLY ASKED QUESTIONS

Is R1.188.3740.0 RoHS compliant?

Yes, R1.188.3740.0 is RoHS compliant.

What is the lead time for R1.188.3740.0?

The standard lead time for R1.188.3740.0 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Ships today, if you order in

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
1
$126.50
5
$117.06
10
$112.04
20
$107.44
50
$104.57
100 +
$103.20