help desk software
R1.188.1280.0 by wieland electric

R1.188.1280.0

Wieland Electric

Emergency Stop And Safety Gate Monitors SNO 4063K/SNO 4063Km/SNO 4063KR ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The WIELAND ELECTRIC part R1.188.1280.0 is a versatile and reliable Emergency Stop and Safety Gate Monitor designed for industrial applications. Compatible with the SNO 4063K, SNO 4063Km, and SNO 4063KR safety gate switches, this monitor ensures the safety of personnel and equipment by quickly detecting and responding to emergency situations. With its compact design and easy integration, the WIELAND ELECTRIC Emergency Stop and Safety Gate Monitor is an essential component for creating a safe working environment in any industrial setting.

Search Keywords: R118812800

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.188.1280.0
RoHS:
Yes
HTS:
85364900
COO:
DE
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Body Orientation:
N/A
Mounting:
N/A
Gender:
N/A
Pitch:
N/A
Number of Contacts:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 3 Weeks

Qty
Unit Price
1
$127.83
3
$125.91
5
$124.02
10 +
$122.16

Tools/3D Models

Product Guides