R1.100.0224.0
Switch Safety Interlock N.C. SPST/SPST Screw Mount Cable
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Switch Safety Interlock N.C. SPST/SPST Screw Mount Cable
Search Keywords: R110002240
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
R1.100.0224.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
N/A
Actuator Style:
N/A
Pole Throw Configuration:
SPST/SPST
Maximum Current Rating:
N/A
Terminal Type:
Wire Lead
Operating Temperature:
N/A
IP Rating:
IP67
Dimension:
N/A
Switch Configuration:
N.C.
Body Orientation:
Straight
FREQUENTLY ASKED QUESTIONS
Is R1.100.0224.0 RoHS compliant?
Yes, R1.100.0224.0 is RoHS compliant.
What is the lead time for R1.100.0224.0?
The standard lead time for R1.100.0224.0 is approximately 3 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 3 Weeks
Price (USD)
Qty
Unit Price
1
$80.99
5
$74.95
10
$72.77
20
$68.79
50
$66.95
100
+
$66.07
English
中文 / 汉语
Deutsch
Español
Nederlands
