96.053.4153.1 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

96.053.4153.1

Conn Circular F 5 POS Crimp RA Cable Mount 5 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 96.053.4153.1 is a 5-pole rectangular female connector with screw connection terminals, rated for 20A continuous current at 250V or 400V, making it suitable for industrial power distribution applications. The connector features mechanical coding and lockable design for secure mating, with a continuity resistance of 3 mOhm and rated impulse voltage of 4 kV, ensuring reliable electrical performance. It accommodates cable diameters from 10 to 14 mm with connection cross-sections ranging from 0.75 to 4 mm², and includes strain relief for enhanced durability. The housing is constructed from halogen-free polyamide with silver-plated CuZn contacts, rated for continuous operation up to 100°C, and achieves IP66/63 and IP69K protection ratings. Pole markings include 1, 2, 3, N, and PE, with pollution degree 3 rating suitable for industrial environments. This connector is commonly used in industrial control systems, machinery installations, and power distribution panels where robust, weather-resistant connections are required.

Search Keywords: 9605341531

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
96.053.4153.1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100

FREQUENTLY ASKED QUESTIONS

Is 96.053.4153.1 RoHS compliant?

Yes, 96.053.4153.1 is RoHS compliant.

What is the lead time for 96.053.4153.1?

The standard lead time for 96.053.4153.1 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 63

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$34.01
5
$32.31
10
$30.69
25
$29.16
50
$19.83
75
$18.84
100 +
$17.90

Tools/3D Models

Product Guides