96.021.5051.4 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

96.021.5051.4

The 96.021.5051.4 is a 2-pole, female device connector with a screw connection and a standard M25 mounting thread, rated for 50V and 20A. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 96.021.5051.4 is a female device connector from the RST20i2 series, designed for snap-in or screw-in panel mounting. It features a 2-pole configuration with a screw connection that accepts solid or stranded wires up to 4 mm², and is rated for 50V and 20A. Constructed from halogen-free polyamide with silver-plated CuZn contacts, this connector is mechanically coded, interlockable, and offers a high degree of protection rated at IP66/68 and IP69K. Its robust design and high protection rating make it suitable for use in harsh industrial environments where reliable power connections are critical.

Search Keywords: 9602150514

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
96.021.5051.4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100

FREQUENTLY ASKED QUESTIONS

Is 96.021.5051.4 RoHS compliant?

Yes, 96.021.5051.4 is RoHS compliant.

What is the lead time for 96.021.5051.4?

The standard lead time for 96.021.5051.4 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 94

Ships today, if you order in

Minimum Order Quantity: 2

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
2
$12.39
10
$11.77
25
$9.24
50
$8.78
100
$8.34
250
$7.92
500 +
$7.52

Tools/3D Models

Product Guides