help desk software
92.032.8758.1 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

92.032.8758.1

Conn Power M 3 POS Screw ST Panel Mount 3 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The WIELAND ELECTRIC part 92.032.8758.1 is a high-quality connector designed for power applications. Featuring a 3-position screw terminal connection, it ensures a secure and reliable connection for various electrical systems. This panel mount connector is specifically designed for easy installation on panels, making it ideal for industrial and commercial applications. With its 3 terminals and 1 port configuration, it offers flexibility in connecting multiple power sources or devices. Trust in WIELAND ELECTRIC's reputation for excellence and durability in electrical connectors with this Conn Power M 3 POS Screw ST Panel Mount 3 Terminal 1 Port.

Search Keywords: 9203287581

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
92.032.8758.1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
M
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
250 V
Maximum Current Rating:
16 A
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is 92.032.8758.1 RoHS compliant?

Yes, 92.032.8758.1 is RoHS compliant.

What is the lead time for 92.032.8758.1?

The standard lead time for 92.032.8758.1 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 439

Ships today, if you order in

Minimum Order Quantity: 2

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
2
$6.82
10
$6.48
25
$5.08
50
$4.83
100
$4.59
250
$4.36
500 +
$4.14

Tools/3D Models

Product Guides