81.000.6300.0
Wieland ElectricAC/DC Power Supply Single-OUT 24V 0.42A 10W
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
AC/DC Power Supply Single-OUT 24V 0.42A 10W
Search Keywords: 8100063000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
81.000.6300.0
RoHS:
Yes
HTS:
85044083
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Efficiency:
80(Typ) %
Family:
81.000.6300.0
DC Input Voltage:
120 to 375 V
Dimension:
57 x 18 x 91 mm
AC Input Voltage:
90 to 264 V
IN STOCK: 18
Can Ship immediately
Factory Lead-Time 3 Weeks
Qty
Unit Price
1
$43.79
5
$39.08
10
$37.91
25
$36.81
50
$34.79
100
$33.87
250
+
$33.36
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
