help desk software
80.010.4105.0 by wieland electric
Image is representational - see mfr. specs

80.010.4105.0

Wieland Electric

An uninsulated screwdriver compliant with DIN 5264, featuring a 0.8 x 4.0 mm flat blade for operating terminal blocks and jumper bars. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 80.010.4105.0 is an uninsulated screwdriver designed for the optimal operation of Wieland's WKF terminal blocks. This tool conforms to the DIN 5264 B 0,8x4 standard and is equipped with a cylindric design and a flat blade measuring 0.8 x 4.0 mm. It is specifically recommended for use with terminal blocks accommodating rated cross sections of 8 AWG (6 mm²) and 6 AWG (10 mm²), and is also suitable for handling jumper bars.

Search Keywords: 8001041050

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
80.010.4105.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.02 A
Mounting:
DIN Rail
Operating Temperature:
0 to 50 °C
Dimension:
6.2 x 70 x 89 mm
Termination Style:
Spring Terminal
Coil Current:
14 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
Please Note: Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
80.010.4005.0
80.010.4005.0
VIEW PRODUCT