78.001.2053.0
Wieland ElectricConn Housing F 20 POS Crimp ST Panel Mount
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Housing F 20 POS Crimp ST Panel Mount
Search Keywords: 7800120530
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
78.001.2053.0
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
F
Number of Contacts:
20
Maximum Voltage Rating:
100 V
Maximum Current Rating:
4 A
Operating Temperature:
N/A
IN STOCK: 74
Can Ship immediately
Minimum Order: 10
Multiple: 10
Factory Lead-Time 3 Weeks
Qty
Unit Price
10
$1.51
100
$1.35
250
$1.32
500
$1.30
1,000
$1.26
2,500
$1.24
5,000
$1.23
7,500
+
$1.21
English
Chinese
Spanish
