76.354.1035.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

76.354.1035.0

Shrink Boot Hood ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

76.354.1035.0 is a revos BASIC connector hood designed for 500V electrical applications with DIN size 10H and M32 cable gland entry. The hood features an aluminum housing with powder coating in grey color, providing IP54 degree of protection and UV resistance for outdoor and harsh environments. It operates reliably across a temperature range of -40°C to +120°C and incorporates a single locking lever mechanism with top cable entry and high design configuration. This connector hood is commonly used in industrial control systems, power distribution panels, and outdoor electrical installations where robust protection and reliable cable management are essential.

Search Keywords: 7635410350

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
76.354.1035.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 76.354.1035.0 RoHS compliant?

Yes, 76.354.1035.0 is RoHS compliant.

What is the lead time for 76.354.1035.0?

The standard lead time for 76.354.1035.0 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
1
$52.75
5
$50.11
10
$47.60
25
$45.22
50
$42.96
100
$40.81
250 +
$38.77

Tools/3D Models

Product Guides