72.353.2435.3
Wieland ElectricHood 24 Shell Size Silver Aluminum Die Cast
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Hood 24 Shell Size Silver Aluminum Die Cast
Search Keywords: 7235324353
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
72.353.2435.3
Unit of Measure:
Per Each
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Hood
Shell Size:
24
Angular Function:
N/A
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
N/A
Life Cycle:
Discontinued
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
English
Chinese
Spanish
