71.450.2437.1
Wieland Electricrevos BASIC M size 24 hood with thread M25 lateral cable entry, single locking lever
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
revos BASIC M size 24 hood with thread M25 lateral cable entry, single locking lever
Search Keywords: 7145024371
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
71.450.2437.1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Backshells
Shell Size:
24
Angular Function:
90 °
Operating Temperature:
-40 to 120 °C
Body Material:
Die Cast Aluminum Alloy
Dimension:
138 x 43 x 70mm mm
IN STOCK: 0
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$33.14
5
$31.00
10
$29.57
25
$28.69
50
$27.46
100
$26.33
250
+
$25.63
English
Chinese
Spanish
