71.354.1635.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

71.354.1635.0

Hood 180° 16 Shell Size Silver Aluminum Die Cast ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 71.354.1635.0 is an industrial multipole connector housing designed for 6-pole power distribution in the revos POWER series. It features a closed-bottom housing configuration with narrow-side entry cable gland on the left and protective cover, rated for 400 V and 35 A per IEC 61984 with 600 V UL/CSA approval. The housing accommodates M25 thread cable glands with multiple entry options (cable gland, thread, intermediate support, or strain relief) and is constructed with silver-plated contacts rated for 2.5–6 mm² (14–8 AWG) wire cross-sections. The connector provides IP 55 degree of protection, upgradeable to IP 65 with appropriate cable glands, and is suitable for industrial power interconnect applications requiring robust, sealed connections in demanding environments.

Search Keywords: 7135416350

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
71.354.1635.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Hood
Shell Size:
16
Angular Function:
180 °
Connector Type:
Connector D-Subminiature
Body Material:
Aluminum Die Cast

FREQUENTLY ASKED QUESTIONS

Is 71.354.1635.0 RoHS compliant?

Yes, 71.354.1635.0 is RoHS compliant.

What is the lead time for 71.354.1635.0?

The standard lead time for 71.354.1635.0 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
1
$27.57
10
$18.92
25
$17.97
50
$17.07
100
$16.22
250 +
$15.41

Tools/3D Models

Product Guides