71.353.2435.1
revos BASIC size 24 hood with threaded collar M32, lateral cable entry, single locking lever ...
DESCRIPTION
71.353.2435.1 is a revos BASIC size 24 connector hood designed to protect and secure male DIN-size 24 connectors with a threaded M32 collar and lateral cable entry configuration. The hood features a single locking lever mechanism for secure connection and is constructed from aluminum with a grey powder-coated surface finish for corrosion resistance and durability. It operates reliably across a wide temperature range from -40°C to +120°C and offers UV resistance, making it suitable for both indoor and outdoor industrial applications. The product is VDE-approved and commonly used in industrial automation, machinery control systems, and electrical distribution applications where robust connector protection is required.
Search Keywords: 7135324351
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 71.353.2435.1 RoHS compliant?
Yes, 71.353.2435.1 is RoHS compliant.
What is the lead time for 71.353.2435.1?
The standard lead time for 71.353.2435.1 is approximately 3 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 3 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
