71.353.1635.1
Hood 16 Shell Size Silver Aluminum Die Cast
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Hood 16 Shell Size Silver Aluminum Die Cast
Search Keywords: 7135316351
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
71.353.1635.1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package:
1
Type:
Hood
Shell Size:
16
Connector Type:
Connector D-Subminiature
Body Material:
Aluminum Die Cast
FREQUENTLY ASKED QUESTIONS
Is 71.353.1635.1 RoHS compliant?
Yes, 71.353.1635.1 is RoHS compliant.
What is the lead time for 71.353.1635.1?
The standard lead time for 71.353.1635.1 is approximately 3 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 3 Weeks
Price (USD)
Qty
Unit Price
1
$17.46
10
$11.98
25
$11.38
50
$10.81
100
$10.27
250
+
$9.76
English
中文 / 汉语
Deutsch
Español
Nederlands
