71.352.1635.1
Wieland ElectricHood 180° 16 Shell Size Silver Aluminum Die Cast
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Hood 180° 16 Shell Size Silver Aluminum Die Cast
Search Keywords: 7135216351
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
71.352.1635.1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Hood
Shell Size:
16
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Aluminum Die Cast
Dimension:
N/A
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 3 Weeks
Price (USD)
Qty
Unit Price
5
$14.93
25
$13.53
50
$12.93
100
$12.37
250
$11.86
500
$11.55
1,000
+
$11.39
English
Chinese
Spanish
