help desk software
71.352.1635.0 by wieland electric
Image is representational - see mfr. specs

71.352.1635.0

Wieland Electric

Hood 180° 16 Shell Size Silver Aluminum Die Cast

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Hood 180° 16 Shell Size Silver Aluminum Die Cast

Search Keywords: 7135216350

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
71.352.1635.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Hood
Shell Size:
16
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Aluminum Die Cast
Dimension:
N/A

IN STOCK: 16

Can Ship immediately

Factory Lead-Time 3 Weeks

Qty
Unit Price
1
$31.87
5
$25.32
10
$22.20
25
$20.77
50
$20.09
100
$19.31
250 +
$19.21
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides